



AD9625BBPZRL-2.6 | |
|---|---|
DigiKey Part Number | AD9625BBPZRL-2.6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9625BBPZRL-2.6 |
Description | IC ADC 12BIT 196-BGA-ED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 196-BGA-ED (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Package / Case | 196-LFBGA Exposed Pad | |
Supplier Device Package | 196-BGA-ED (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 29 751,27877 Kč | 44 626 918,16 Kč |
| Unit Price without VAT: | 29 751,27877 Kč |
|---|---|
| Unit Price with VAT: | 35 999,04731 Kč |

