Clock Generator, Frequency Synthesizer IC 1.25GHz 1 64-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator, Frequency Synthesizer IC 1.25GHz 1 64-WFQFN Exposed Pad, CSP
Explaining Phase Noise

AD9576BCPZ-REEL7

DigiKey Part Number
505-AD9576BCPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9576BCPZ-REEL7
Description
IC CLOCK GENERATOR 64LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Clock Generator, Frequency Synthesizer IC 1.25GHz 1 64-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9576BCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
3:11
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
1.25GHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.38V ~ 3.63V
Type
Clock Generator, Frequency Synthesizer
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
Clock, Crystal
Package / Case
64-WFQFN Exposed Pad, CSP
Output
CMOS, HCSL, HSTL, LVDS
Supplier Device Package
64-LFCSP (9x9)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750144,93377 Kč108 700,33 Kč
Manufacturers Standard Package
Unit Price without VAT:144,93377 Kč
Unit Price with VAT:175,36986 Kč