


AD9576/PCBZ | |
|---|---|
DigiKey Part Number | 505-AD9576/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9576/PCBZ |
Description | EVAL BOARD FOR AD9576 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9576 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Clock Generator |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD9576 |
Packaging Bulk | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s), Power Supply |
Type Timing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 959,25000 Kč | 5 959,25 Kč |
| Unit Price without VAT: | 5 959,25000 Kč |
|---|---|
| Unit Price with VAT: | 7 210,69250 Kč |


