


AD9516-3BCPZ | |
|---|---|
DigiKey Part Number | AD9516-3BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9516-3BCPZ |
Description | IC CLOCK GENERATOR 64LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 2.95GHz 1 64-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9516-3BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes | |
Input | Clock | |
Output | CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.95GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,55000 Kč | 474,55 Kč |
| 10 | 380,25300 Kč | 3 802,53 Kč |
| 49 | 342,85020 Kč | 16 799,66 Kč |
| 147 | 325,19762 Kč | 47 804,05 Kč |
| 294 | 316,55915 Kč | 93 068,39 Kč |
| 539 | 310,26746 Kč | 167 234,16 Kč |
| Unit Price without VAT: | 474,55000 Kč |
|---|---|
| Unit Price with VAT: | 574,20550 Kč |












