
BLM21BD421SN1D | |
|---|---|
DigiKey Part Number | 490-11046-2-ND - Tape & Reel (TR) 490-11046-1-ND - Cut Tape (CT) 490-11046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD421SN1D |
Description | FERRITE BEAD 420 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 420 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD421SN1D Models |
Category | Current Rating (Max) 300mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.057" (1.45mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 420 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,09160 Kč | 52,29 Kč |
| 50 | 1,87720 Kč | 93,86 Kč |
| 100 | 1,67770 Kč | 167,77 Kč |
| 250 | 1,43964 Kč | 359,91 Kč |
| 500 | 1,27542 Kč | 637,71 Kč |
| 1 000 | 1,12339 Kč | 1 123,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,82659 Kč | 3 306,36 Kč |
| 8 000 | 0,74805 Kč | 5 984,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











