
AD9266-80EBZ | |
|---|---|
DigiKey Part Number | 505-AD9266-80EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9266-80EBZ |
Description | BOARD EVAL FOR AD9266-80 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9266 - 16 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 80M | |
Data Interface | SPI | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD9266 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 826,53000 Kč | 5 826,53 Kč |
| Unit Price without VAT: | 5 826,53000 Kč |
|---|---|
| Unit Price with VAT: | 7 050,10130 Kč |



