
AD9243ASZ | |
|---|---|
DigiKey Part Number | AD9243ASZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9243ASZ |
Description | IC ADC 14BIT 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9243ASZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 3M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 44-QFP |
Input Type Differential, Single Ended | Supplier Device Package 44-MQFP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,83000 Kč | 934,83 Kč |
| 24 | 723,09250 Kč | 17 354,22 Kč |
| 48 | 697,10292 Kč | 33 460,94 Kč |
| 120 | 669,66125 Kč | 80 359,35 Kč |
| 264 | 651,09231 Kč | 171 888,37 Kč |
| Unit Price without VAT: | 934,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 131,14430 Kč |



