
HI5905IN | |
|---|---|
DigiKey Part Number | 2156-HI5905IN-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI5905IN |
Description | IC ADC 14BIT 44-MQFP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-MQFP (10x10) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Harris Corporation | Number of A/D Converters 1 |
Packaging Bulk | Architecture Pipelined |
Part Status Active | Reference Type External, Internal |
Number of Bits 14 | Voltage - Supply, Analog 4.75V ~ 5.25V |
Sampling Rate (Per Second) 5M | Voltage - Supply, Digital 4.75V ~ 5.25V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 44-QFP |
Data Interface Parallel | Supplier Device Package 44-MQFP (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
| Bulk: | 1056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 751,51875 Kč | 6 012,15 Kč |
| Unit Price without VAT: | 751,51875 Kč |
|---|---|
| Unit Price with VAT: | 909,33769 Kč |

