
AD9235BRUZRL7-20 | |
|---|---|
DigiKey Part Number | 505-AD9235BRUZRL7-20TR-ND - Tape & Reel (TR) 505-AD9235BRUZRL7-20CT-ND - Cut Tape (CT) 505-AD9235BRUZRL7-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9235BRUZRL7-20 |
Description | IC ADC 12BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9235BRUZRL7-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.25V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,29000 Kč | 473,29 Kč |
| 10 | 379,24500 Kč | 3 792,45 Kč |
| 25 | 355,73960 Kč | 8 893,49 Kč |
| 100 | 345,68590 Kč | 34 568,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 304,03403 Kč | 304 034,03 Kč |
| Unit Price without VAT: | 473,29000 Kč |
|---|---|
| Unit Price with VAT: | 572,68090 Kč |



