12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9235BRUZ-20

DigiKey Part Number
AD9235BRUZ-20-ND
Manufacturer
Manufacturer Product Number
AD9235BRUZ-20
Description
IC ADC 12BIT 28-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9235BRUZ-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
20M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.25V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1473,29000 Kč473,29 Kč
10379,24500 Kč3 792,45 Kč
50341,55760 Kč17 077,88 Kč
100329,88910 Kč32 988,91 Kč
250317,57040 Kč79 392,60 Kč
500310,14340 Kč155 071,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:473,29000 Kč
Unit Price with VAT:572,68090 Kč