
AD9224ARSZ | |
|---|---|
DigiKey Part Number | 505-AD9224ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9224ARSZ |
Description | IC ADC 12BIT PIPELINED 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9224ARSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.85V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,21000 Kč | 1 073,21 Kč |
| 10 | 881,68500 Kč | 8 816,85 Kč |
| 47 | 807,34191 Kč | 37 945,07 Kč |
| 141 | 771,08972 Kč | 108 723,65 Kč |
| Unit Price without VAT: | 1 073,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 298,58410 Kč |











