
AD9209BBPZ-4G | |
|---|---|
DigiKey Part Number | 505-AD9209BBPZ-4G-ND |
Manufacturer | |
Manufacturer Product Number | AD9209BBPZ-4G |
Description | IC ADC 12BIT 324-BGA-ED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 4 324-BGA-ED (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AD9209BBPZ-4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 4G | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | JESD204B/C | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 4 | |
Architecture | - | |
Reference Type | - | |
Voltage - Supply, Analog | 0.95V ~ 1.05V, 1.9V ~ 2.1V | |
Voltage - Supply, Digital | 0.95V ~ 1.05V, 1.9V ~ 2.1V | |
Features | - | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 324-FBGA Exposed Pad | |
Supplier Device Package | 324-BGA-ED (15x15) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 110,15000 Kč | 43 110,15 Kč |
| Unit Price without VAT: | 43 110,15000 Kč |
|---|---|
| Unit Price with VAT: | 52 163,28150 Kč |




