



AD9625BBPZ-2.0 | |
|---|---|
DigiKey Part Number | AD9625BBPZ-2.0-ND |
Manufacturer | |
Manufacturer Product Number | AD9625BBPZ-2.0 |
Description | IC ADC 12BIT 196-BGA-ED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-BGA-ED (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9625BBPZ-2.0 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.26V ~ 1.32V, 2.4V ~ 2.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.26V ~ 1.32V, 2.4V ~ 2.6V |
Sampling Rate (Per Second) 2G | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 196-LFBGA Exposed Pad |
Input Type Differential | Supplier Device Package 196-BGA-ED (12x12) |
Data Interface JESD204B | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 757,02000 Kč | 28 757,02 Kč |
| Unit Price without VAT: | 28 757,02000 Kč |
|---|---|
| Unit Price with VAT: | 34 795,99420 Kč |


