AD9208 - 14 Bit 3G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD9208 - 14 Bit 3G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
AD9208-DUAL-EBZ

AD9208-DUAL-EBZ

DigiKey Part Number
505-AD9208-DUAL-EBZ-ND
Manufacturer
Manufacturer Product Number
AD9208-DUAL-EBZ
Description
DUAL AD9208 EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9208 - 14 Bit 3G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
JESD204B, Serial
Manufacturer
Analog Devices Inc.
Input Range
1.7Vpp
Packaging
Bulk
Power (Typ) @ Conditions
1.65W @ 3GSPS
Part Status
Active
Utilized IC / Part
AD9208
Number of A/D Converters
2
Contents
Board(s)
Number of Bits
14
Base Product Number
Sampling Rate (Per Second)
3G
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169 772,15000 Kč69 772,15 Kč
Manufacturers Standard Package
Unit Price without VAT:69 772,15000 Kč
Unit Price with VAT:84 424,30150 Kč