



AD9208-3000EBZ | |
|---|---|
DigiKey Part Number | AD9208-3000EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9208-3000EBZ |
Description | EVAL BD FOR AD9208-3000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9208 - 14 Bit 3G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface JESD204B, Serial |
Manufacturer Analog Devices Inc. | Input Range 1.7Vpp |
Packaging Bulk | Power (Typ) @ Conditions 1.65W @ 3GSPS |
Part Status Active | Utilized IC / Part AD9208 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 3G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58 119,31000 Kč | 58 119,31 Kč |
| Unit Price without VAT: | 58 119,31000 Kč |
|---|---|
| Unit Price with VAT: | 70 324,36510 Kč |






