10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9200JRSZ

DigiKey Part Number
AD9200JRSZ-ND
Manufacturer
Manufacturer Product Number
AD9200JRSZ
Description
IC ADC 10BIT PIPELINED 28SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9200JRSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
20M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1254,08000 Kč254,08 Kč
10199,46000 Kč1 994,60 Kč
47178,27298 Kč8 378,83 Kč
141167,93333 Kč23 678,60 Kč
282162,87450 Kč45 930,61 Kč
517159,18961 Kč82 301,03 Kč
1 034155,67722 Kč160 970,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:254,08000 Kč
Unit Price with VAT:307,43680 Kč