RF DAC 144-BGA-ED (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF DAC 144-BGA-ED (10x10)
5G Millimeter Wave Base Station
5G Test and Measurement Capability

AD9172BBPZ

DigiKey Part Number
AD9172BBPZ-ND
Manufacturer
Manufacturer Product Number
AD9172BBPZ
Description
IC RF DAC 144-BGA-ED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF DAC 144-BGA-ED (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD9172BBPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Wireless Infrastructure
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
144-FBGA
Part Status
Active
Supplier Device Package
144-BGA-ED (10x10)
DigiKey Programmable
Not Verified
Base Product Number
Type
RF DAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
111 586,27000 Kč11 586,27 Kč
1010 122,11300 Kč101 221,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11 586,27000 Kč
Unit Price with VAT:14 019,38670 Kč