


AD9162BBCZ | |
|---|---|
DigiKey Part Number | AD9162BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9162BBCZ |
Description | IC DAC 16BIT A-OUT 165CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 165-CSPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD9162BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | JESD204B | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.14V ~ 1.326V, 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 1.14V ~ 1.326V | |
INL/DNL (LSB) | ±2.7, ±1.7 | |
Architecture | Quad-Switch | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 165-VFBGA, CSPBGA | |
Supplier Device Package | 165-CSPBGA (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 460,37000 Kč | 5 460,37 Kč |
| Unit Price without VAT: | 5 460,37000 Kč |
|---|---|
| Unit Price with VAT: | 6 607,04770 Kč |




