
AD9162-FMC-EBZ | |
|---|---|
DigiKey Part Number | AD9162-FMC-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9162-FMC-EBZ |
Description | EVAL BOARD FOR AD9162 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9162 - 16 Bit 12G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 12G | |
Data Interface | JESD204B Serial | |
Settling Time | - | |
DAC Type | Current | |
Utilized IC / Part | AD9162 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 299,92000 Kč | 29 299,92 Kč |
| Unit Price without VAT: | 29 299,92000 Kč |
|---|---|
| Unit Price with VAT: | 35 452,90320 Kč |



