
AD8676BRMZ-REEL | |
|---|---|
DigiKey Part Number | AD8676BRMZ-REELTR-ND - Tape & Reel (TR) AD8676BRMZ-REELCT-ND - Cut Tape (CT) AD8676BRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8676BRMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8676BRMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 2.7mA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 123,44700 Kč | 1 234,47 Kč |
| 25 | 114,38880 Kč | 2 859,72 Kč |
| 100 | 104,73380 Kč | 10 473,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 91,55037 Kč | 274 651,11 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |



