Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8676ARZ-REEL

DigiKey Part Number
505-AD8676ARZ-REELTR-ND - Tape & Reel (TR)
505-AD8676ARZ-REELCT-ND - Cut Tape (CT)
505-AD8676ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8676ARZ-REEL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8676ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
2 nA
Voltage - Input Offset
12 µV
Current - Supply
2.7mA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 001
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1087,35200 Kč873,52 Kč
2580,60720 Kč2 015,18 Kč
10073,19480 Kč7 319,48 Kč
25072,28520 Kč18 071,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50063,93261 Kč159 831,52 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč