
AD8671ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8671ARMZ-REELTR-ND - Tape & Reel (TR) AD8671ARMZ-REELCT-ND - Cut Tape (CT) AD8671ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8671ARMZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8671ARMZ-REEL Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 3 nA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA827AIDGKR | Texas Instruments | 1 865 | 296-OPA827AIDGKRCT-ND | 10,36000 Kč | Similar |
| OPA827AIDGKT | Texas Instruments | 524 | 296-24280-1-ND | 12,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 Kč | 89,05 Kč |
| 10 | 67,34200 Kč | 673,42 Kč |
| 25 | 61,93240 Kč | 1 548,31 Kč |
| 100 | 55,98870 Kč | 5 598,87 Kč |
| 250 | 53,15316 Kč | 13 288,29 Kč |
| 500 | 52,96880 Kč | 26 484,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,30169 Kč | 144 905,07 Kč |
| Unit Price without VAT: | 89,05000 Kč |
|---|---|
| Unit Price with VAT: | 107,75050 Kč |



