
AD8666ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8666ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8666ARMZ |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8666ARMZ Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1.15mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 140 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN10502DGN | Rochester Electronics, LLC | 24 678 | 2156-SN10502DGN-ND | 113,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 57,11500 Kč | 571,15 Kč |
| 50 | 49,59300 Kč | 2 479,65 Kč |
| 100 | 47,25810 Kč | 4 725,81 Kč |
| 250 | 44,79628 Kč | 11 199,07 Kč |
| 500 | 43,31216 Kč | 21 656,08 Kč |
| 1 000 | 42,09028 Kč | 42 090,28 Kč |
| 2 500 | 40,80079 Kč | 102 001,97 Kč |
| 5 000 | 40,02336 Kč | 200 116,80 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |

