
AD8659ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8659ARZ-R7TR-ND - Tape & Reel (TR) AD8659ARZ-R7CT-ND - Cut Tape (CT) AD8659ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8659ARZ-R7 |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8659ARZ-R7 Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 18µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 kHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 305 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8659ARZ | Analog Devices Inc. | 27 | 505-AD8659ARZ-ND | 104,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,69000 Kč | 104,69 Kč |
| 10 | 79,71000 Kč | 797,10 Kč |
| 25 | 73,45320 Kč | 1 836,33 Kč |
| 100 | 66,58120 Kč | 6 658,12 Kč |
| 250 | 63,49916 Kč | 15 874,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,70408 Kč | 59 704,08 Kč |
| 2 000 | 58,36652 Kč | 116 733,04 Kč |
| 3 000 | 57,69709 Kč | 173 091,27 Kč |
| Unit Price without VAT: | 104,69000 Kč |
|---|---|
| Unit Price with VAT: | 126,67490 Kč |

