
AD8657ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8657ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8657ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8657ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8657ACPZ-R7 |
Description | IC CMOS 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8657ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.08V/µs | |
Gain Bandwidth Product | 200 kHz | |
-3db Bandwidth | 305 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 18µA (x2 Channels) | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 56,21200 Kč | 562,12 Kč |
| 25 | 51,58800 Kč | 1 289,70 Kč |
| 100 | 46,51690 Kč | 4 651,69 Kč |
| 250 | 44,97772 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,83971 Kč | 61 259,56 Kč |
| 3 000 | 39,95842 Kč | 119 875,26 Kč |
| 4 500 | 39,51721 Kč | 177 827,45 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |


