Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6004CDD#PBF

DigiKey Part Number
505-LT6004CDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT6004CDD#PBF
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6004CDD#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
1.25µA (x2 Channels)
Series
Current - Output / Channel
9 mA
Packaging
Tube
Voltage - Supply Span (Min)
1.6 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad
Slew Rate
0.0055V/µs
Supplier Device Package
8-DFN (3x3)
Gain Bandwidth Product
3 kHz
Base Product Number
Current - Input Bias
7 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
180,29000 Kč80,29 Kč
1060,54400 Kč605,44 Kč
2555,60080 Kč1 390,02 Kč
12149,58264 Kč5 999,50 Kč
36346,71518 Kč16 957,61 Kč
60545,65425 Kč27 620,82 Kč
1 08944,60798 Kč48 578,09 Kč
2 54143,37370 Kč110 212,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,29000 Kč
Unit Price with VAT:97,15090 Kč