AD8638ARJZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 6 205
Unit Price: 66,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 071
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 848
Unit Price: 33,60000 Kč
Datasheet
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
SOT-23-5

AD8638ARJZ-R2

DigiKey Part Number
AD8638ARJZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8638ARJZ-R2
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8638ARJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 µV
Current - Supply
1.25mA
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types