
TLV27L1CDBVT | |
|---|---|
DigiKey Part Number | 296-32387-2-ND - Tape & Reel (TR) 296-32387-1-ND - Cut Tape (CT) 296-32387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV27L1CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV27L1CDBVT Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 400 µA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 160 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 25 | 24,39960 Kč | 609,99 Kč |
| 100 | 21,71400 Kč | 2 171,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,43272 Kč | 5 108,18 Kč |
| 500 | 19,66042 Kč | 9 830,21 Kč |
| 750 | 19,27364 Kč | 14 455,23 Kč |
| 1 250 | 18,84478 Kč | 23 555,97 Kč |
| 1 750 | 18,59439 Kč | 32 540,18 Kč |
| 2 500 | 18,35326 Kč | 45 883,15 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

