Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8630ARUZ-REEL

DigiKey Part Number
AD8630ARUZ-REELTR-ND - Tape & Reel (TR)
AD8630ARUZ-REELCT-ND - Cut Tape (CT)
AD8630ARUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8630ARUZ-REEL
Description
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8630ARUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.5 MHz
-3db Bandwidth
2.5 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
1 µV
Current - Supply
-
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1186,04000 Kč186,04 Kč
10144,59200 Kč1 445,92 Kč
25134,21920 Kč3 355,48 Kč
100124,01000 Kč12 401,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500108,56470 Kč271 411,75 Kč
Manufacturers Standard Package
Unit Price without VAT:186,04000 Kč
Unit Price with VAT:225,10840 Kč