AD8629TRZ-EP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2 101
Unit Price: 113,67000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 971
Unit Price: 110,09000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 35 920
Unit Price: 6,52550 Kč
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8629TRZ-EP

DigiKey Part Number
AD8629TRZ-EP-ND
Manufacturer
Manufacturer Product Number
AD8629TRZ-EP
Description
IC OPAMP ZER-DRIFT 2CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8629TRZ-EP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
1 µV
Current - Supply
850µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1272,18000 Kč272,18 Kč
10214,07900 Kč2 140,79 Kč
98183,85888 Kč18 018,17 Kč
196177,90474 Kč34 869,33 Kč
294174,92408 Kč51 427,68 Kč
588170,55117 Kč100 284,09 Kč
1 078167,36663 Kč180 421,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:272,18000 Kč
Unit Price with VAT:329,33780 Kč