SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8627AKSZ-REEL

DigiKey Part Number
AD8627AKSZ-REELTR-ND - Tape & Reel (TR)
AD8627AKSZ-REELCT-ND - Cut Tape (CT)
AD8627AKSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8627AKSZ-REEL
Description
IC OPAMP JFET 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
AD8627AKSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
0.25 pA
Voltage - Input Offset
350 µV
Current - Supply
710µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,85000 Kč136,85 Kč
1090,48600 Kč904,86 Kč
2578,43760 Kč1 960,94 Kč
10064,79590 Kč6 479,59 Kč
25058,10072 Kč14 525,18 Kč
50053,98136 Kč26 990,68 Kč
1 00053,89763 Kč53 897,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00053,89763 Kč538 976,30 Kč
Manufacturers Standard Package
Unit Price without VAT:136,85000 Kč
Unit Price with VAT:165,58850 Kč