
AD8627AKSZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD8627AKSZ-R2TR-ND - Tape & Reel (TR) 505-AD8627AKSZ-R2CT-ND - Cut Tape (CT) 505-AD8627AKSZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8627AKSZ-R2 |
Description | IC OPAMP JFET 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8627AKSZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 0.25 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 710µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,97000 Kč | 179,97 Kč |
| 10 | 121,12600 Kč | 1 211,26 Kč |
| 25 | 105,77480 Kč | 2 644,37 Kč |
| 100 | 88,41290 Kč | 8 841,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 79,88888 Kč | 19 972,22 Kč |
| 500 | 78,37288 Kč | 39 186,44 Kč |
| Unit Price without VAT: | 179,97000 Kč |
|---|---|
| Unit Price with VAT: | 217,76370 Kč |


