
AD8611ARZ | |
|---|---|
DigiKey Part Number | AD8611ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8611ARZ |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8611ARZ Models |
Category | Current - Input Bias (Max) 6µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 10mA, 4mA |
Packaging Tube | CMRR, PSRR (Typ) 85dB CMRR, 73dB PSRR |
Part Status Active | Propagation Delay (Max) 5.5ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Complementary, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 112,15000 Kč | 1 121,50 Kč |
| 98 | 94,66031 Kč | 9 276,71 Kč |
| 196 | 91,21490 Kč | 17 878,12 Kč |
| 294 | 89,49003 Kč | 26 310,07 Kč |
| 588 | 86,95957 Kč | 51 132,23 Kč |
| 1 078 | 85,11709 Kč | 91 756,22 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |








