
AD8556ARZ | |
|---|---|
DigiKey Part Number | 505-AD8556ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8556ARZ |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8556ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 49 nA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 10 | 183,39700 Kč | 1 833,97 Kč |
| 98 | 156,78010 Kč | 15 364,45 Kč |
| 196 | 151,54020 Kč | 29 701,88 Kč |
| 294 | 148,91582 Kč | 43 781,25 Kč |
| 588 | 145,06690 Kč | 85 299,34 Kč |
| 1 078 | 142,26340 Kč | 153 359,95 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |




