
AD8556-EVALZ | |
|---|---|
DigiKey Part Number | AD8556-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8556-EVALZ |
Description | EVAL BOARD FOR AD8556 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8556 DigiTrim® 1 - Single Channels per IC Chopper (Zero-Drift) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Chopper (Zero-Drift) | |
Output Type | Single-Ended | |
Slew Rate | 1.2V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 2MHz | |
Current - Output / Channel | 10mA | |
Current - Supply (Main IC) | 2mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Utilized IC / Part | AD8556 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 021,52000 Kč | 7 021,52 Kč |
| Unit Price without VAT: | 7 021,52000 Kč |
|---|---|
| Unit Price with VAT: | 8 496,03920 Kč |



