Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8531ARZ-REEL

DigiKey Part Number
AD8531ARZ-REELTR-ND - Tape & Reel (TR)
AD8531ARZ-REELCT-ND - Cut Tape (CT)
AD8531ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8531ARZ-REEL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8531ARZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
25 mV
Mfr
Current - Supply
750µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
250 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6L71T-E/SNMicrochip Technology5 574MCP6L71T-E/SNCT-ND12,10000 KčSimilar
OPA340UATexas Instruments893OPA340UA-ND76,12000 KčSimilar
In-Stock: 2 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
1015,20400 Kč152,04 Kč
2513,72280 Kč343,07 Kč
10012,08580 Kč1 208,58 Kč
25011,30620 Kč2 826,55 Kč
50010,83568 Kč5 417,84 Kč
1 00010,52994 Kč10 529,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,03959 Kč25 098,98 Kč
5 0009,79320 Kč48 966,00 Kč
7 5009,66978 Kč72 523,35 Kč
12 5009,53310 Kč119 163,75 Kč
17 5009,45320 Kč165 431,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč