


AD8522ARZ | |
|---|---|
DigiKey Part Number | 505-AD8522ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8522ARZ |
Description | IC DAC 12BIT V-OUT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | AD8522ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 16µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,17000 Kč | 967,17 Kč |
| 10 | 792,08700 Kč | 7 920,87 Kč |
| 56 | 718,14661 Kč | 40 216,21 Kč |
| 112 | 697,13170 Kč | 78 078,75 Kč |
| 280 | 674,94246 Kč | 188 983,89 Kč |
| Unit Price without VAT: | 967,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 170,27570 Kč |



