12 Bit Digital to Analog Converter 2 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 14-SO
High Speed Converters by Analog Devices

AD8522ARZ-REEL

DigiKey Part Number
AD8522ARZ-REELTR-ND - Tape & Reel (TR)
AD8522ARZ-REELCT-ND - Cut Tape (CT)
AD8522ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8522ARZ-REEL
Description
IC DAC 12BIT 14-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 14-SO
Datasheet
 Datasheet
EDA/CAD Models
AD8522ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
16µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1967,17000 Kč967,17 Kč
10792,08700 Kč7 920,87 Kč
25751,77040 Kč18 794,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500659,44018 Kč1 648 600,45 Kč
Manufacturers Standard Package
Unit Price without VAT:967,17000 Kč
Unit Price with VAT:1 170,27570 Kč