
AD8494ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8494ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8494ARMZ |
Description | IC THRMOCPLE COLD JNC COMP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermocouple Amplifier IC Differential Input Analog Output 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8494ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple Amplifier | |
Input Type | Differential | |
Output Type | Analog | |
Current - Supply | 250 µA | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 138,27200 Kč | 1 382,72 Kč |
| 50 | 122,26720 Kč | 6 113,36 Kč |
| 100 | 117,31160 Kč | 11 731,16 Kč |
| 250 | 112,07892 Kč | 28 019,73 Kč |
| 500 | 108,92586 Kč | 54 462,93 Kč |
| 1 000 | 106,33093 Kč | 106 330,93 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |



