
AD8475ARMZ-RL | |
|---|---|
DigiKey Part Number | AD8475ARMZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8475ARMZ-RL |
Description | IC OPAMP DIFF 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8475ARMZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 50V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Supply | 3mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 75,80516 Kč | 227 415,48 Kč |
| Unit Price without VAT: | 75,80516 Kč |
|---|---|
| Unit Price with VAT: | 91,72424 Kč |



