
AD8475ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8475ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8475ARMZ |
Description | IC OPAMP DIFF 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8475ARMZ Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 110 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 50V/µs | Supplier Device Package 10-MSOP |
-3db Bandwidth 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 106,27100 Kč | 1 062,71 Kč |
| 50 | 93,42860 Kč | 4 671,43 Kč |
| 100 | 89,45570 Kč | 8 945,57 Kč |
| 250 | 85,26112 Kč | 21 315,28 Kč |
| 500 | 82,73170 Kč | 41 365,85 Kč |
| 1 000 | 80,65038 Kč | 80 650,38 Kč |
| 2 500 | 78,45315 Kč | 196 132,87 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |






