Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8475ACPZ-R7

DigiKey Part Number
505-AD8475ACPZ-R7TR-ND - Tape & Reel (TR)
505-AD8475ACPZ-R7CT-ND - Cut Tape (CT)
505-AD8475ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8475ACPZ-R7
Description
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8475ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA
Mfr
Current - Output / Channel
110 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Differential, Rail-to-Rail
Package / Case
16-WFQFN Exposed Pad, CSP
Slew Rate
50V/µs
Supplier Device Package
16-LFCSP-WQ (3x3)
-3db Bandwidth
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
10106,27100 Kč1 062,71 Kč
2598,25400 Kč2 456,35 Kč
10089,45570 Kč8 945,57 Kč
25086,42104 Kč21 605,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50079,60832 Kč119 412,48 Kč
Manufacturers Standard Package
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč