505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD844JRZ-16

DigiKey Part Number
505-AD844JRZ-16-ND
Manufacturer
Manufacturer Product Number
AD844JRZ-16
Description
IC OPAMP CFA 1 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD844JRZ-16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2000V/µs
-3db Bandwidth
60 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
50 µV
Current - Supply
6.5mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1318,49000 Kč318,49 Kč
10221,99300 Kč2 219,93 Kč
47182,66468 Kč8 585,24 Kč
141167,34752 Kč23 596,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:318,49000 Kč
Unit Price with VAT:385,37290 Kč