
AD844JRZ-16-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD844JRZ-16-REEL7TR-ND - Tape & Reel (TR) 505-AD844JRZ-16-REEL7CT-ND - Cut Tape (CT) 505-AD844JRZ-16-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD844JRZ-16-REEL7 |
Description | IC OPAMP CFA 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD844JRZ-16-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
-3db Bandwidth | 60 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 6.5mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,40000 Kč | 332,40 Kč |
| 10 | 263,35700 Kč | 2 633,57 Kč |
| 25 | 246,08800 Kč | 6 152,20 Kč |
| 100 | 234,84790 Kč | 23 484,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 224,60048 Kč | 56 150,12 Kč |
| 500 | 218,98268 Kč | 109 491,34 Kč |
| 750 | 216,17049 Kč | 162 127,87 Kč |
| Unit Price without VAT: | 332,40000 Kč |
|---|---|
| Unit Price with VAT: | 402,20400 Kč |

