
AD8428BRZ | |
|---|---|
DigiKey Part Number | 505-AD8428BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8428BRZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8428BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 50V/µs | |
-3db Bandwidth | 3.5 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 6.5mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,96000 Kč | 535,96 Kč |
| 10 | 386,83400 Kč | 3 868,34 Kč |
| 25 | 347,98600 Kč | 8 699,65 Kč |
| 100 | 330,67630 Kč | 33 067,63 Kč |
| Unit Price without VAT: | 535,96000 Kč |
|---|---|
| Unit Price with VAT: | 648,51160 Kč |





