AD8421BRZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 80,00753 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 93,61213 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 831
Unit Price: 68,62304 Kč
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8421BRZ-RL

DigiKey Part Number
AD8421BRZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8421BRZ-RL
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8421BRZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
35V/µs
-3db Bandwidth
10 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
25 µV
Current - Supply
2mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500158,40125 Kč396 003,12 Kč
Manufacturers Standard Package
Unit Price without VAT:158,40125 Kč
Unit Price with VAT:191,66551 Kč