AD8412A DigiTrim® 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8412ARM-EVALZ

DigiKey Part Number
505-AD8412ARM-EVALZ-ND
Manufacturer
Manufacturer Product Number
AD8412ARM-EVALZ
Description
EVAL BOARD FOR AD8412A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD8412A DigiTrim® 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
6V/µs
-3db Bandwidth
1.8MHz
Current - Supply (Main IC)
7.8mA
Voltage - Supply, Single/Dual (±)
2.9V ~ 5.5V
Utilized IC / Part
AD8412A
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1643,59000 Kč643,59 Kč
Manufacturers Standard Package
Unit Price without VAT:643,59000 Kč
Unit Price with VAT:778,74390 Kč