
AD8412ABRMZ | |
---|---|
DigiKey Part Number | 505-AD8412ABRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8412ABRMZ |
Description | HI BW ISENSE FOR 48V/12V DC-DC S |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8412ABRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 6V/µs | |
-3db Bandwidth | 1.8 MHz | |
Current - Input Bias | 196 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 7.8mA | |
Voltage - Supply Span (Min) | 2.9 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,03000 Kč | 86,03 Kč |
10 | 55,42900 Kč | 554,29 Kč |
50 | 42,55160 Kč | 2 127,58 Kč |
100 | 38,44180 Kč | 3 844,18 Kč |
250 | 34,01288 Kč | 8 503,22 Kč |
500 | 31,28874 Kč | 15 644,37 Kč |
1 000 | 29,00682 Kč | 29 006,82 Kč |
2 500 | 28,38088 Kč | 70 952,20 Kč |
Unit Price without VAT: | 86,03000 Kč |
---|---|
Unit Price with VAT: | 104,09630 Kč |