
AD8412ABRMZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8412ABRMZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8412ABRMZ-RL |
Description | HI BW ISENSE FOR 48V/12V DC-DC S |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8412ABRMZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 6V/µs | |
-3db Bandwidth | 1.8 MHz | |
Current - Input Bias | 196 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 7.8mA | |
Voltage - Supply Span (Min) | 2.9 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,38088 Kč | 85 142,64 Kč |
| Unit Price without VAT: | 28,38088 Kč |
|---|---|
| Unit Price with VAT: | 34,34086 Kč |


