
AD8410AWBRZ-RL | |
---|---|
DigiKey Part Number | 505-AD8410AWBRZ-RLTR-ND - Tape & Reel (TR) 505-AD8410AWBRZ-RLCT-ND - Cut Tape (CT) 505-AD8410AWBRZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8410AWBRZ-RL |
Description | HIGH BW CURR SENSE FOR 48V/12V D |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8410AWBRZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 2.2 MHz | |
Current - Input Bias | 178 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 7.8mA | |
Voltage - Supply Span (Min) | 2.9 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 98,73000 Kč | 98,73 Kč |
10 | 64,09400 Kč | 640,94 Kč |
25 | 55,06600 Kč | 1 376,65 Kč |
100 | 44,86370 Kč | 4 486,37 Kč |
250 | 39,85364 Kč | 9 963,41 Kč |
500 | 36,77162 Kč | 18 385,81 Kč |
1 000 | 34,36950 Kč | 34 369,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 34,36950 Kč | 85 923,75 Kč |
Unit Price without VAT: | 98,73000 Kč |
---|---|
Unit Price with VAT: | 119,46330 Kč |